DTM04-2P-EP10

DTM RECP ASM

Part Aliases: TE Connectivity | Deutsch ZPF000000000130136,DTM04-2P-EP10-AS  
Elevate your automotive connectivity with the DTM RECP ASM, a vital component in the DEUTSCH DT and DEUTSCH DTM series. Designed for housing female terminals, this connector boasts a single row configuration with a 4mm pitch, offering reliable performance at up to 250 VDC. With an IP68 rating, it ensures protection in demanding environments, while the PA GF body material guarantees durability. Featuring two positions, it's perfect for essential electrical connections, with a generous contact amperage of 7.5 A. Its black housing, measuring 1.68 inches in length and .638 inches in height, complements any setup seamlessly. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is ideal for industrial and commercial transportation applications. With integrated polarization and a primary locking feature, it guarantees secure and accurate mating. Whether for 12V systems or higher voltages like 48V and 240V, this connector is a versatile solution. Engineered for reliability and performance, it's a must-have accessory for any automotive wiring project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch DTM04-2P-EP10
Series:DEUTSCH DT,DEUTSCH DTM
Gender:Housing for female terminals
Number of Rows:1
Pitch:.157 in, 4 mm
Voltage:250 VDC
IP Rating:IP68
Strain Relief:Add By Accessory
Polarization:Yes
Body Material:PA GF
Contact Amperage:7.5 A
Number of Positions:2
GPL:null
Packaging:Package
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Sealable:Yes
GPL Description:Industrial & Commercial Transportation
Product Code:Y081
Connector System:Wire to Wire1
Length:1.68 in
Cable Exit Angle:180°
Height:.638 in, 16.21 mm
Width:.651 in, 16.54 mm
Nominal Voltage Architecture:48 V, 42 V, 12 V, 80 V, 125 V, 24 V, 240 V, 90 V
Body Color:Black
Serviceable:Yes
Mating Pin Diameter:.039 in, 1 mm
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:20mm Flame Test per Standard UL-94
Part Aliases:ZPF000000000130136,DTM04-2P-EP10-AS DTM04-2P-EP10
SKU:DCNDTM04-2P-EP10

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: