HDP24-24-35SN

RECP ASM

Part Aliases: TE Connectivity | Deutsch ZPF000000000131233  
The RECP ASM from the DEUTSCH HD series, a rugged and reliable housing designed for female terminals. This panel-mount connector boasts an IP67 rating, ensuring protection against dust and water ingress in industrial and commercial transportation applications. With a total of 35 positions, it offers versatile connectivity for power and signal transmission. The PA GF body material, compliant with UL 94V-1 standards, guarantees durability in harsh environments, with an operating temperature range from -55 to 125°C (-67 to 257°F). Featuring a 180° cable exit angle and a height of 50.8mm (2 inches), it is suitable for various installation setups. The integrated polarization and sealable design enhance security and reliability. With a primary locking feature and serviceability, maintenance is convenient. RoHS compliant, this connector meets environmental standards. Partnered with its mating pin diameters and hybrid connector capabilities, the RECP ASM offers a comprehensive solution for automotive connector accessories.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch HDP24-24-35SN
Series:DEUTSCH HD,DEUTSCH HDP
Gender:Housing for female terminals
Mount Type:Panel
IP Rating:IP67
Strain Relief:Add By Accessory
Polarization:Yes
Body Material:PA GF
Number of Positions:35
GPL:J43
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power & Signal
Sealable:Yes
GPL Description:Industrial & Commercial Transportation
Product Code:EQ91
Connector System:Wire to Wire1
Length:1.648 in
Cable Exit Angle:180°
Height:2 in, 50.8 mm
Nominal Voltage Architecture:12 V, 80 V, 90 V, 240 V, 125 V, 42 V, 24 V, 48 V
Body Color:Green
Serviceable:Yes
Mating Pin Diameter:.039 in, .059 in, 1.5 mm, 1 mm
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :Yes
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94V-1
Part Aliases:ZPF000000000131233 HDP24-24-35SN
SKU:DCNHDP24-24-35SN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: