284314-E
284314
Elevate your PCB connectivity with our high-performance Vertical Board-to-Board Connector. Designed for seamless integration in advanced electronic systems, this connector boasts a pitch of 2.54mm, enabling precise and efficient data transmission. With a generous 160 positions, it offers ample connectivity options for your application. Engineered for durability, it features solder termination and can withstand operating temperatures ranging from -55 to 125°C, guaranteeing reliable performance even in harsh environments. Rest assured, this connector is RoHS compliant, meeting stringent environmental standards. Perfect for demanding industrial and commercial settings, it's a crucial component for ensuring smooth and uninterrupted connectivity in your electronic devices. Elevate your PCB connectivity with our high-performance Vertical Board-to-Board Connector. Designed for seamless integration in advanced electronic systems, this connector boasts a pitch of 2.54mm, enabling precise and efficient data transmission. With a generous 160 positions, it offers ample connectivity options for your application. Engineered for durability, it features solder termination and can withstand operating temperatures ranging from -55 to 125°C, guaranteeing reliable performance even in harsh environments. Rest assured, this connector is RoHS compliant, meeting stringent environmental standards. Perfect for demanding industrial and commercial settings, it's a crucial component for ensuring smooth and uninterrupted connectivity in your electronic devices.
Product Category: | |
---|---|
Manufacturer: | ERNI |
Manufacturer Part Number: | 284314-E |
Gender: | Female |
Pitch: | 2.54 mm |
Orientation: | Vertical |
Number of Positions: | 160 |
Termination Type: | Solder |
Operating Temperature Range: | -55 - 125 °C |
Part Aliases: | 284314-E |
SKU: | ERN284314 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |