PV0H24011-341
52-PV0H24011341
Part Aliases: E-Switch 52-PV0H24011341
The PV0H24011-341 Anti-Vandal Push Button Switch, a sleek and durable solution for your panel mount applications. With a sturdy construction and IP67 rating, this switch ensures reliable performance even in challenging environments. The round actuator button, illuminated with a ring for enhanced visibility, offers a modern and user-friendly design. Operating at a rated voltage of 36 VDC and an amperage of 2 A, it guarantees efficient power control. Featuring SPST contact configuration and Off-(On) switch function, it provides precise operation. The solder termination type and panel cut-out diameter of 12 mm make installation easy. RoHS compliant and suitable for a wide temperature range (-25 to 55 °C), this switch is both environmentally friendly and versatile. Elevate your control panel with the PV0 series Anti-Vandal Push Button Switch.
Product Category: | |
Manufacturer: | E-Switch |
Manufacturer Part Number: | E-Switch PV0H24011-341 |
Series: | PV0 |
Amperage: | 2 A |
Mount Type: | Panel Mount, Front |
Product Type: | Anti-Vandal |
Actuator Type: | Button |
Rated Voltage: | 36 VDC |
Actuator Shape: | Round |
Switch Function: | Off-(On) |
Termination Type: | Solder |
Contact Configuration: | SPST |
Operating Temperature Range: | -25 - 55 °C |
IP Rating: | IP67 |
Panel Cut Out Diameter: | Circular - 12 mm |
Illumination: | Ring |
Illumination Voltage: | 2.8 VDC |
Part Aliases: | 52-PV0H24011341 |
SKU: | ESWPV0H24011-341 |
series: | PV0 |
type: | Anti-Vandal |
circuit: | SPST |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
11/04/2020 | ESW20201104 - Running Change. Formal notice of thread length change on the housing of PV0, PVA3, PV7, PV8, & PV9 series parts. This change is considered a “running” change and is currently in the process of being implemented. This change does not affect normal Form, Fit, and Function of the switch nor its standard mounting. This change is driven internally to improve on product quality, product control and identification thru out the MFG process. As stated above, this change is in the process of being implemented and there is the likelihood that there may be some mixed inventory in the supply chain. | Download |