SST2I-M20

Sta-Strap® cable tie, releasable, intermediate cross section, 8.1 (206mm) length, nylon 6.6, black.

Keep your cables organized with our Sta-Strap® cable tie, crafted from durable nylon 6.6 in a sleek black finish. With a maximum operating temperature of 185°F and a minimum of -60°C, this tie is suitable for a wide range of environments. Its releasable design allows for easy adjustments, and the intermediate cross section ensures a secure hold. Measuring 8.1 inches in length and 0.14 inches in width, it can accommodate bundles up to 2 inches in diameter. With a tensile strength of 40 lbs, it offers reliable performance for your indoor cable management needs. Rest assured, this product is ROHS compliant, making it a safe and environmentally friendly choice. Upgrade your wire and cable organization with our high-quality releasable cable tie.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit SST2I-M20
Color:Black
Maximum Operating Temperature:185 °F, 85 °C
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:.14 in, 3.4 mm
Overall Length:206 mm, 8.1 in
Material:Nylon 6.6
Maximum Bundle Diameter:2 in, 51 mm
Tensile Strength:178 N, 40 lb
Product:Releasable Cable & Wire Ties
Environment Application:indoor
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANSST2I-M20
Standard Package Length:355.6 mm / 14 in
Standard Carton Width:265.684 mm / 10.46 in
Country of Origin:SG
Package Quantity:1000
Material:Nylon
Max. Operating Temperature:185 °F / 85 °C
Standard Carton Length:22.96 in / 355.6 mm
Carton Qty:25000
Overall Length:206 mm / 8.1 in
Min. Operating Temperature:-76 °F / -60 °C
Standard Package Width:13 in / 330.2 mm
Package Weight:1.800 lbs
Standard Package Height:.1 in / 2.54 mm
Package Volume:0.102 cu ft
Carton Weight:45.000 lbs
Width:0.14 in / 3.4 mm
Color:Black
Standard Carton Weight Pounds:45.0000
Std Pkg Qty :1000
RoHS Compliant:Compliant
Std Pkg UOM:Piece
Std Carton Width In:10.46 In
Standard Carton Volume Ft3:0.1023 Ft3
Mercury Content Indicator:No
Std Package Height MM:2.54 MM
GTIN Carton:50074983576178
USA HS Code:3926909990000000000000
GTIN Package:00074983576173
Standard Package Volume Ft3:0.1023 Ft3
NLD HS Code:3926909790000000000000
Buy American Compliant:Y
UPC:07498357617
Std Carton Length MM:355.6 MM
REACH Status:False
Standard Package Weight Pounds:1.8000
Std Carton Length In:22.96 In
Std Carton Height MM:467.614 MM
California Pro65 Cancer:No
Country of Origin 2Digit:SG
Min Order UOM:Piece
Std Carton Height In:18.41 In
Hazardous Material Flag:N
ARRA Compliant:Y
UOM EA PK:PK
ECCN Commodity Code:EAR99
Std Package Length In:14 In
Std Package Height In:.1 In
Std Package Width In:13 In
EAN:00074983576173
Std Ctn Qty:25000
Std Package Width MM:330.2 MM
Std Package Length MM:355.6 MM
Std Carton Width MM:265.684 MM
Lead Content Indicator:N
USA HS Code 10digit:3926909990
Min Order Qty:1,000
Restricted Use of Hazardous Substances:N
Minimum Installation Temperature C :-20 (°C)
Sub Brand:Pan-Ty®
Maximum Installation Temperature C :0 (°C)
Minimum Installation Temperature F :-4 (°F)
For Use With:Cables
Standards Met:UL 62275 Compliant (Type 1, 11), UL Recognized #E56854, RoHS, CE Compliant
Maximum Installation Temperature F :32 (°F)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/30/2023PAN-PCN-20230922-1 - Production Location Change. In May 2023, Panduit announced the strategic decision to relocate our manufacturing operations from Tuas in Singapore to Senai in Johor, Malaysia by mid-2024. Relocating these manufacturing operations to Malaysia will allow us to ensure capacity and capabilities that will position us for further growth.
Download