| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch RR812C2211 |
| Series: | RR8 |
| Amperage: | 16 A |
| Mount Type: | Panel Mount, Snap-In |
| Switch Type: | Rocker |
| Actuator Type: | Rocker |
| Rated Voltage: | 125 VAC |
| Actuator Shape: | Round |
| Switch Operation: | Off - On |
| Termination Type: | Quick Connect |
| Contact Configuration: | DPST |
| Panel Cut Out Diameter: | Circular - 20 mm |
| Operating Temperature Range: | -20 - 105 °C |
| Part Aliases: | 38-RR812C2211 |
| SKU: | ESWRR812C2211 |
RR812C2211
| Heilind Number: | ESWRR812C2211 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | RR812C2211 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RR8 Series Rocker Switch, a versatile and reliable component designed for panel mount applications. Featuring a durable construction and a quick connect termination type, this switch is easy to install and ensures secure connectivity. With a double pole, single throw contact configuration and a 16A amperage rating, it guarantees efficient power control. The round actuator shape and snap-in mount type make it convenient for operation and installation. Rated for 125VAC, it is suitable for a wide range of electronic devices. Operating smoothly in temperatures ranging from -20 to 105°C, it offers dependable performance even in challenging environments. Upgrade your equipment with the RR8 Series Rocker Switch for seamless power management.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| E-Switch 1-747950-6 | KIT,PLUG,37P,HDE,SHLD ENCLSRE | ![]() |
| E-Switch 788189-2 | CPC 17-3 RCPT ASY,REV SEX | ![]() |
| E-Switch FTD82-14-C | Polypropylene insulated ferrules twin wire yellow DIN color end sleeve, 10 AWG (6.0mm²), 0.55(14.0mm) pin length. | ![]() |
| E-Switch LCA6-14-L | One-hole, standard barrel with window lug, #6 AWG wire, 1/4 stud hole. | ![]() |
| E-Switch P8-10R-T | Ring terminal, large wire, 8 AWG, #10 stud size, non-insulated, bulk package. | ![]() |
| E-Switch PM2-5R-C | Metric ring terminal, 1.0 “ 2.5mm²+ + wire range, M5 stud size, non-insulated, bulk package. | ![]() |


