LCA6-14-L

One-hole, standard barrel with window lug, #6 AWG wire, 1/4 stud hole.

Enhance your electrical connections with our one-hole compression lug. Designed for optimum performance, this lug features a standard barrel with a convenient inspection window, making it easy to ensure secure attachment. Crafted for #6 AWG wire with a 1/4 stud hole, it guarantees a reliable connection. The tin-plated finish ensures durability and longevity, while the blue color code allows for quick identification. RoHS compliant, this lug meets industry standards for environmental responsibility. Perfect for a variety of applications, it's a must-have for any project requiring efficient and robust connectivity. Upgrade your setup with this high-quality compression lug.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCA6-14-L
Overall Length:1.61 in, 40.9 mm
Stud Hole Size:42.826 in, 6.4 mm
Tongue Width:12.2 mm, .48 in
Barrel Length:20.6 mm, .81 in
Barrel Type:Standard Barrel with Inspection Window
Color Code:Blue
Finish:Tin Plated
Product:Compression Lugs
Product Type:Tin-Plated Copper Compression Connectors - Lugs
Lug Type:1 Stud Hole Lug
Tongue Type:Standard
Tongue Angle:Straight
SKU:PANLCA6-14-L
Panduit Die Index Number:24
Wire Strip Length In:42,954 (In.)
Standards Met:C22.2 No. 65-13, 486A-486B File #E52164
Sub Brand:Pan-Lug
Burndy Die Index Number:7
Wire Strip Length mm:22.2 (mm)
Tongue Thickness In:0.08 (In.)
Tongue Thickness mm:2 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: