770-013711-PP

Glenair Series 770 Full Nelson Environmental Heat-Shrink Boots and Molded Shapes provide robust protection of the wire-to-connector interface in interconnect cable harness applications. Connector / cable boots are supplied with an adhesive inner coating that activates with a watertight seal with the application of heat. Qualified to numerous military and industrial specifications, our heat- and cold-shrinkable boots, sleeves and molded shapes are temperature, solvent, and abrasion resistant.

Glenair Series 770 Full Nelson Environmental Heat-Shrink Boots and Molded Shapes offer durable protection for the wire-to-connector interface in interconnect cable harness applications. These boots feature an adhesive inner coating that forms a watertight seal when heat is applied, ensuring reliability in harsh environments. Compliant with various military and industrial standards, they are resistant to temperature, solvents, and abrasion. Available in multiple materials, including Zero Halogen Polyolefin and Low Outgassing Fluoropolymer Alloy, these boots cater to diverse needs, such as regulated environmental safety and NASA requirements. TACOM qualified to SC-X15111D specifications, they guarantee performance and longevity. With optional color choices and Piggyback variants for faster installation, the Series 770 Full Nelson is the go-to solution for efficient and dependable cable sealing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair 770-013711-PP
SKU:GLE770-013711-PP

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: