801-008-26NF17-85PA

The Glenair 801 Series Mighty Mouse with rear accessory thread is a compact solution for high-density applications, replacing larger military circular connectors. Quick and secure, it offers full mating in 1½ turns with double-start threads and an anti-decoupling spring for vibration resistance. Its design supports direct shield attachment and cable overmolding.

The Glenair 801 Series Mighty Mouse with rear accessory thread offers a compact and efficient solution for high-density applications, serving as a versatile alternative to larger military circular connectors. Designed for quick and secure connectivity, it enables full mating in just 1½ turns, thanks to double-start threads and an anti-decoupling spring that enhances vibration resistance. With support for direct shield attachment and cable overmolding, this connector is ideal for tactical military, aerospace, and industrial markets, delivering exceptional performance in demanding environments. Its size #23 crimp contacts set on .076" centers ensure reliable power and signal transmission, while its lightweight aluminum construction and six coupling styles cater to a range of applications. Embrace the Mighty Mouse as your go-to choice for top-notch environmental, mechanical, and electromagnetic compatibility, including high-speed tasks like gigabit Ethernet.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair 801-008-26NF17-85PA
Shell Style:Plug with Rear Accessory Thread
Connector Type:Circular, Plug
Contact Gender:Male
Shell Material:Aluminum
Number of Contacts:85
SKU:GLE801-008-26NF17-85PA

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: