801-008-26NF13-220SA
The Glenair 801 Series Mighty Mouse with rear accessory thread is a compact solution for high-density applications, replacing larger military circular connectors. Quick and secure, it offers full mating in 1½ turns with double-start threads and an anti-decoupling spring for vibration resistance. Its design supports direct shield attachment and cable overmolding.
Glenair's Series 80 Mighty Mouse Connector is a compact alternative to MIL-DTL-38999 connectors, ideal for tactical military, aerospace, and industrial markets. Designed to deliver exceptional electrical and mechanical performance in a smaller, lighter package, it excels in demanding environments. Perfect for power and signal applications, this connector ensures top-notch environmental, mechanical, and electromagnetic compatibility, including high-speed tasks like gigabit Ethernet. With six coupling styles to choose from, it offers versatility to suit various needs. Featuring size #23 crimp contacts set on .076" centers, the Mighty Mouse is half the size and weight of D38999 connectors, making it a preferred choice for critical interconnect applications globally. Embrace the high-performance, space-efficient Mighty Mouse, now a leading choice among D38999 users.
Product Category: | |
Manufacturer: | Glenair |
Manufacturer Part Number: | Glenair 801-008-26NF13-220SA |
Shell Style: | Plug with Rear Accessory Thread |
Connector Type: | Circular, Plug |
Contact Gender: | Female |
Shell Material: | Aluminum |
SKU: | GLE801-008-26NF13-220SA |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |