801-009-02M7-10PA
The Glenair 801 Series Mighty Mouse is a compact solution for high-density applications, replacing larger military circular connectors. Quick and secure, it offers full mating in 1½ turns with double-start threads and an anti-decoupling spring for vibration resistance. Its design supports direct shield attachment and cable overmolding. Available with printed circuit board contacts for receptacles and an optional ratchet mechanism for plugs, it ensures robust and space-efficient connectivity.
The Glenair 801 Series Mighty Mouse is a compact and efficient alternative to MIL-DTL-38999 connectors, ideal for tactical military, aerospace, and industrial applications. With full mating in just 1½ turns, double-start threads, and an anti-decoupling spring, it ensures quick and secure connectivity even in high-vibration environments. Supporting direct shield attachment and cable overmolding, this connector offers robust performance. Featuring size #23 crimp contacts set on .076" centers, it is half the size and weight of D38999 connectors, making it a top choice for critical interconnect tasks globally. Choose from six coupling styles to suit your specific needs and enjoy high-speed performance, including gigabit Ethernet, with the Mighty Mouse.
Product Category: | |
Manufacturer: | Glenair |
Manufacturer Part Number: | Glenair 801-009-02M7-10PA |
Contact Gender: | Male |
Shell Material: | Aluminum |
SKU: | GLE801-009-02M7-10PA |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |