Product Category: | |
---|---|
Manufacturer: | HEYCO Products |
Manufacturer Part Number: | 12170 |
Color: | Black |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | 0 °C |
Head Diameter: | 8,9 ;.35 |
Minimum Panel Thickness: | 0,8 ;.031 |
Standards Met: | 94V-2 |
SKU: | HEY12170 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |