2409

Heyco® Snap Bushings, Nylon 6/6, 0.74 Overall Height (inches), 5 Mounting Hole Diameter (in), 4.38 Inside Diameter (inches)

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2409
Color:Black
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Overall Height:18,8 ;.74
Inside Diameter:113,8 ;4.38
Mount Hole Diameter:127,0 ;5.000
Package Quantity:150
Bushing Material:Nylon
Snap-In Bushing Type:Snap
Standards Met:94V-2
SKU:HEY2409

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: