2300

Heyco® Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 1.75 Mounting Hole Diameter (in), 1.38 Inside Diameter (inches)

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2300
Color:Black
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Overall Height:11,5 ;.45
Inside Diameter:34,9 ;1.38
Mount Hole Diameter:44,5 ;1.750
Bushing Material:Nylon
Snap-In Bushing Type:Snap
Standards Met:94V-2
SKU:HEY2300

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: