| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 3833 |
| Color: | Black |
| Head Diameter: | 1.23 ;32,5 |
| SKU: | HEY3833 |
3833
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 2497 | Heyco® Double D Hole Plugs, Nylon 6/6, 0.41 Overall Height (inches), 0.625 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 2968 | Heyco® Nylon D-Subminiature Mounting HolePlugs, Nylon 6/6 | ![]() |
| HEYCO Products 1289 | .250 X .032 PC TRM TAB | ![]() |
| HEYCO Products 2210 | ALUM HEX STANDOFF | ![]() |
| HEYCO Products SR-3035B | Snap Rivet,Black,.039 in-.079 in Hold, Snap Rivet, Black | ![]() |
| HEYCO Products SR-3055B | Snap Rivet,Black,.118 in-.158 in Hold, Snap Rivet, Black | ![]() |
| HEYCO Products SR-4050B | Snap Rivet,Black,.098 in-.138 in Hold, Snap Rivet, Black | ![]() |
| HEYCO Products SR-6080B | Snap Rivet,Black,.138 in-.217 in Hold, Snap Rivet, Black | ![]() |
| HEYCO Products SRLCBS-6-01 | CB Spt,Rivet Mnt,Natural,3/8 in Spc | ![]() |


