Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | SRLCBS-6-01 |
Color: | Natural |
Material: | Nylon 6.6 |
SKU: | RICSRLCBS-6-01 |
Hole Diameter A: | .157 in |
Locking Head Height A: | .40 in |
Maximum Operating Temperature: | 185 °F |
Maximum Panel Thickness A: | .062 in |
Maximum Panel Thickness B: | .341 in |
Minimum Operating Temperature: | -40 °F |
Minimum Panel Thickness B: | .026 in |
Spacer Length: | .375 in |
Material: | Nylon |
Hole A Fix Type: | Snap-Lock |
Hole B Fix Type: | Hole |
Material Flammability Standard: | UL94 V-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |