| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose DF14-2628SCFA |
| Series: | DF14 |
| SKU: | HIRDF14-2628SCFA |
DF14-2628SCFA
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 2-1375820-0 | CST-100 II HOUSING 20 POS | ![]() |
| Hirose 2-320561-3 | TERMINAL,PIDG R IR 16 6 | ![]() |
| Hirose 36154 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| Hirose 42474-4 | FASTON 250 TERMINAL TAB 18-14 AWG TPBR | ![]() |
| Hirose EPS300-1/4-48-BLK-200PCS | 7000133614 80611601792 E30.250BK48L | ![]() |
| Hirose 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Hirose 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Hirose 51146-2000 | 1.25mm Pitch PanelMate Wire-to-Board Receptacle Housing, Ultra Low Profile, 20 Circuits, Natural | ![]() |
| Hirose PLT2I-M76 | Pan-Ty® locking cable tie, intermediate cross section, 8.0 (203mm) length, TEFZEL, aqua, 1000 pc. | ![]() |


