PLT2I-M76

Pan-Ty® locking cable tie, intermediate cross section, 8.0 (203mm) length, TEFZEL, aqua, 1000 pc.

Secure your cables with ease using our Pan-Ty® locking cable ties. With an intermediate cross section and a length of 8.0 inches, these aqua blue ties are perfect for indoor environments. Made of durable Tefzel material, they can withstand temperatures ranging from -60°C to 170°C. Each tie has a maximum bundle diameter of 2 inches and a tensile strength of 40 lbs, ensuring reliable fastening. RoHS compliant and available in a pack of 1000, these ties are essential for efficient wire and cable management.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PLT2I-M76
Color:Aqua Blue
Maximum Operating Temperature:170 °C, 338 °F
Minimum Operating Temperature:-60 °C, -76 °F
Overall Width:24 in, 6.1 mm
Overall Length:8 in, 203.2 mm
Material:Tefzel
Maximum Bundle Diameter:2 in, 50.8 mm
Tensile Strength:40 lb, 177.92 N
Environment Application:indoor1
Minimum Bundle Diameter:.06 in, 1.5 mm
SKU:PANPLT2I-M76
Supplier Product:Standard Cable & Wire Ties
Resistance Properties:UV-Resistant
Standards Met:CSA Certified, UL Recognized (File #E56854), UL 62275 Compliant (Type 2, 21), RoHS Complaint
For Use With:GTS-E, GS2B-E, PTS
Maximum Installation Temperature F:32 (°F)
Minimum Installation Temperature C:-20 (°C)
Minimum Installation Temperature F:-4 (°F)
Overall Thickness In:0.05 (In.)
Overall Thickness mm:1.3 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: