Product Category: | |
---|---|
Manufacturer: | Hirose |
Manufacturer Part Number: | DF14-4S-1.25C |
Series: | DF14 |
Overall Height: | 2.3 |
Overall Length: | 6.95 |
SKU: | HIRDF14-4S-1.25C |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/31/2022 | PCN-2021-24 - Material Change/PN Change. Due to the end of production by the resin manufacturer, the material of the insulator will be changed. *There is no change in the material manufacturer and quality of material. The change is only the color. LTB 6/28/22 LTS 10/31/22 |
Download |
02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). |
Download |