5745036-2
PLUG ASSY,25P,HDP-20,CN
Enhance your connectivity with this Plug Assembly, designed for seamless integration in demanding environments. Featuring 25 contacts and a rugged steel shell, it ensures reliable signal transmission. The UL 94V-0 rated construction guarantees safety and performance, even in extreme temperatures ranging from -55 to 105°C (-67 to 221°F). With a pitch of 2.74mm and a contact size of 20, it offers precise and secure connections. This connector, suitable for cable-to-cable applications, is ideal for use in data and device systems. RoHS compliant and featuring grounding indents, it meets high industry standards for quality and environmental responsibility. Upgrade your connectivity solutions with this high-grade connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5745036-2 |
Gender: | Plug |
Number of Contacts: | 25 |
Pitch: | .108 in, .109 in, .11 in, 2.74 mm, 2.76 mm, 2.79 mm |
Shell Size: | 3 |
Contact Size: | 20 |
Shell Plating: | Tin |
Insert Material: | Nylon/Polyester |
Package Quantity: | 400 |
Number of Positions: | 25 |
GPL: | 035 |
Shell Material: | Steel |
Packaging: | Package |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Circuit Application: | Signal |
Shielded: | Yes |
Sealable: | No |
Mating Connector Lock Type: | Clinch Nut, 4-40 UNC |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 4930 |
Product Grade: | Standard |
Connector System: | Cable-to-Cable |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Mating Connector Lock: | With |
Cable Insulation Diameter: | 5.51 - 11.05 mm |
Grounding Indents: | With |
Shell Type: | Full Metal Shell |
Insert Flammability Standard: | UL 94V-0 |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5745036-2 |
SKU: | AMP5745036-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/30/2021 | PCN-21-101524 - Update customer drawing 5745036 front shell height nominal dimension from .235" to .228" Height of front shell nominal dimension defined in production drawing of shell & customer drawing of finished goods are un-matching & needs to be corrected to avoid confusion & match as built condition. | Download |
11/16/2020 | P-20-019934 - Package material changed, TE wants to use EPE instead of foam, detail see the attached report, replace the material of the cushion. | Download |
06/19/2017 | P-17-014024 - Manufacturing Location Change. TE Connectivity (TE) is moving manufacturing location of the products listed below from TE Hermosillo to TE Guangdong. Please contact your TE Sales Engineer with questions. | Download |