90119-2110

C-Grid III Crimp Terminal, 22-24 AWG, Bag, 0.38

Part Aliases: Molex 0901192110  
Enhance connectivity with our C-Grid III Crimp Terminal. Designed for 22-24 AWG wires, this female connector ensures secure and efficient signal transmission. Crafted with durable phosphor bronze and plated with tin, it guarantees reliable performance. The gold-plated mating area offers optimal conductivity, while RoHS compliance underscores our commitment to environmental responsibility. Suitable for wire-to-board applications, this terminal accommodates insulation diameters of 1.02-1.47mm, making it versatile for various setups. Upgrade your connections with this essential component from our C-Grid III series.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90119-2110
Series:90119 - C-Grid III
Connector Type:C-Grid III
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Phosphor Bronze
Contact Plating:Tin
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Contact Termination Plating Thickness:3.048 µm
Wire Size:22 AWG, 24 AWG
Connector System:Wire to Board
Contact Termination Plating:Tin
Wire Insulation Diameter:1.02 - 1.47 mm
Part Aliases:0901192110
SKU:MOL90119-2110

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: