Product Category: | |
---|---|
Manufacturer: | Hirose |
Manufacturer Part Number: | FH12-28S-0.5SH(55) |
Series: | FH12 |
Housing Material: | Polyamide |
Mount Type: | Surface Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Pitch: | .5 mm |
Voltage: | 50 V AC |
Actuator Type: | ZIF |
Number of Positions: | 28 |
Housing Color: | Beige |
Mount Orientation: | Horizontal |
SKU: | HIRFH12-28S-0.5SH(55) |
Supplier Product: | Connectors |
Flammability Rating: | UL 94 V-0 |
Termination Style: | SMD/SMT |
Minimum Operating Temperature: | 40 ℃ |
Manufacturer - Contact Plating: | Gold |
Color: | Brown (Beige) |
Current Rating: | 500 mA |
Insulation Resistance: | 500 MOhms |
Operating Temperature Range: | -40 ℃ to +85 ℃ |
Contact Location: | Bottom Contact |
Gender: | Female |
Series: | FH12 |
Maximum Operating Temperature: | + 85 ℃ |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |