| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR25A-9J-20S |
| Series: | HR25A |
| Gender: | Female |
| Housing Material: | Metal |
| Number of Contacts: | 20 |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size: | 9 |
| Mating Type: | Push-Pull |
| Mount Angle: | Straight |
| Seal Material: | Ethylene Propylene Rubber |
| Shell Size - Insert Arrangement: | 9-20 |
| Mating Cycles: | 1000 cycle |
| Shell Finish: | Nickel |
| Current Rating: | 1 A |
| Voltage Rating: | 30 VAC |
| SKU: | HIRHR25A-9J-20S |
HR25A-9J-20S
| Heilind Number: | HIRHR25A-9J-20S |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR25A-9J-20S |
| ECAD Model: |
Specifications
Detailed Description
The HR25A series offers reliable connectivity with a female gender, featuring a durable metal housing for secure installation. With 20 gold-plated contacts and a solder termination method, this connector ensures efficient signal transmission. Operating between -25°C and 85°C, it is suitable for a wide range of environments. The straight mount angle and push-pull mating type facilitate easy and quick connections. Featuring a shell size 9 and nickel finish, this connector guarantees longevity. With a current rating of 1A and voltage rating of 30VAC, it meets high-performance standards. RoHS compliant and in stock, the HR25A9J20S is the ideal choice for demanding applications in the aerospace, defense, and industrial sectors.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose HR25A-9P-20P | 125-0600-2-00 EACH | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2015 | 430-14143 - Product Change. Precoat Processed Bolts. | Download | |||


