| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose HR25A-9P-20P |
| Series: | HR25A |
| Gender: | Male |
| Housing Material: | Metal |
| Number of Contacts: | 20 |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Shell Size: | 9 |
| Mating Type: | Push-Pull |
| Mount Angle: | Straight |
| Seal Material: | Ethylene Propylene Rubber |
| Shell Size - Insert Arrangement: | 9-20 |
| Mating Cycles: | 1000 cycle |
| Shell Finish: | Nickel |
| Current Rating: | 1 A |
| Voltage Rating: | 30 VAC |
| SKU: | HIRHR25A-9P-20P |
HR25A-9P-20P
| Heilind Number: | HIRHR25A-9P-20P |
| Manufacturer: | Hirose |
| Manufacturer Number: | HR25A-9P-20P |
| ECAD Model: |
Specifications
Detailed Description
Introducing the HR25A Circular Connector, a high-performance solution designed for reliable signal transmission in demanding environments. Constructed with a durable metal housing and featuring gold-plated contacts, this connector ensures optimal conductivity and longevity. With a straight mount angle and push-pull mating type, it offers easy and secure installation. Operating efficiently in temperatures ranging from -25°C to 85°C, it is suitable for a wide range of applications. RoHS compliant and rated for 30 VAC, 1 A, this connector meets stringent industry standards. The 20 contacts and shell size 9-20 arrangement provide ample connectivity options. Trust the HR25A for robust and efficient circular connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 2-521105-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| Hirose 3-350819-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| Hirose 770849-4 | 04P SL156 HSG W/LCK RMP & TABS | ![]() |
| Hirose HR25A-9J-20S | 125-0624-0-00 EACH | ![]() |
| Hirose HVH-280-2/2P-HU | Plug Housing, Standard key | ![]() |
| Hirose 09-50-8051 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 5 Circuits, Natural | ![]() |
| Hirose 16-02-0086 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with Tin (Sn) Plated Contact, Reel | ![]() |
| Hirose 22-01-3057 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 5 Circuits, Natural | ![]() |
| Hirose 42818-0312 | 10.00mm Pitch Mini-Fit Sr. Plug Housing, Single Row, Panel Mount, 3 Circuit, Black | ![]() |
| Hirose 42818-0412 | 10.00mm Pitch Mini-Fit Sr. Plug Housing, Single Row, Panel Mount, 4 Circuit, Black | ![]() |
| Hirose 51353-2000 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 20 Circuits, White | ![]() |
| Hirose PLT1M-XMR0 | Reel-Fed cable tie for PAT1M system, miniature cross section, 4.0 (102mm) length, weather resistant nylon 6.6, black. | ![]() |
| Hirose PV14-10R-M | Ring Terminal, 16 “ 14 AWG, #10 stud size, vinyl insulated, funnel entry, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2015 | 430-14143 - Product Change. Precoat Processed Bolts. | Download | |||


