| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09140006356 |
| Gender: | Male |
| Contact Shape: | Circular |
| Contact Design: | Machined |
| Contact Insert Type: | Pin |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -20 °C |
| SKU: | HRT09140006356 |
09140006356
Specifications
Detailed Description
Introducing SKU 09140006356, a high-performance male connector designed for reliable operation in a wide range of environments. With a durable machined contact design and circular shape, this connector ensures secure and efficient connections. Its wide operating temperature range, from -20°C to 85°C, makes it suitable for use in various applications. RoHS compliant and featuring pin contact insert type, it meets the highest industry standards for environmental responsibility and performance. Whether you're working on a commercial project or a personal DIY endeavor, this connector is a must-have for any professional or enthusiast. Add it to your toolkit today and experience seamless connectivity like never before.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09140006456 | PNEUMATIC FEMALE CONTACT, META | ![]() |
| HARTING 09140006466 | PNEUMATIC FEMALE CONTACT, META | ![]() |
| HARTING 09140033501 | PNEUM. MODULE, 3 POS BLUE POLYCARB | ![]() |
| HARTING 09140083122 | Han MegaBit Single Entry, F + shield | ![]() |
| HARTING 09140122734 | Han DD® module, female, 12 contacts, 10 A, 250 V | ![]() |
| HARTING 09140173001 | Han® DDD module, male, 17 contacts | ![]() |
| HARTING 09140173101 | Han® DDD module, female, 17 contacts | ![]() |
| HARTING 09140240361 | Han hinged frame plus for 6 m od A-F | ![]() |
| HARTING 09145451562 | Han-Mod RJ45 IDC cable jack 8P AWG 24-22 | ![]() |
| HARTING 09150006103 | Crimp contact, male, 0.5 MM2 | ![]() |
| HARTING 09150006203 | Crimp contact, female, 0.5 MM2 | ![]() |
| HARTING 09300160307 | Housings, bulkhead mounting, 16 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09320006104 | Crimp contact, male, 1.5 MM2 | ![]() |
| HARTING 09320006204 | Crimp contact, female, 1.5 MM2 | ![]() |
| HARTING 09332006123 | Crimp contact, male, 2.5 MM2 | ![]() |
| HARTING 09990000899 | HAN PNEUMATIC MODULE METAL REM | ![]() |
| HARTING 19000005099 | Cable gland, Size: M40, Material: Metal | ![]() |


