| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 19300060547 |
| SKU: | HRT19300060547 |
19300060547
Specifications
Detailed Description
Standard hoods/housings. Field of application: for excellent mechanical and electrical protection in industrial environments, for example, in the automation and robotics, also for process and regulation control applications Distinguishing feature: - hoods/housings color-coded grey (RAL 7037) - Aluminum die cast light alloy - Locking levers: Han-Easy Lock® - Cable entry protection - Optional special cable clamp for hoods with strain relief, bell mouthed cable fitting and anti-twist devices - IP65
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HARTING 09120009922 | Coding Element, male, female, red | ![]() |
| HARTING 09140009901 | Coding Element | ![]() |
| HARTING 09140009908 | Coding Element | ![]() |
| HARTING 09140014721 | Han® RJ45 module, Cat. 5e, female, 8 contacts, 1 A, 50 V | ![]() |
| HARTING 09140022601 | Han® 40 A module, male, 2 contacts, 40 A, 1000 V | ![]() |
| HARTING 09140022742 | Han® 70 A module, female, 2 contacts, 70 A, 1000 V | ![]() |
| HARTING 09140023141 | Han® 70 A module, female, 2 contacts, 70 A, 1000 V | ![]() |
| HARTING 09140060313 | Hinged frame, zinc die-cast, Size: 6 B | ![]() |
| HARTING 09140060361 | Han-Modular®, Hinged frame, for 2 modules, A ... B; Size: 6 B | ![]() |
| HARTING 09140060371 | Han-Modular®, Hinged frame, for 2 modules, a ... b; Size: 6 B | ![]() |
| HARTING 09300060301 | Housings, bulkhead mounting, 6 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HARTING 09320006108 | Crimp contact, male, 6 MM2 | ![]() |
| HARTING 09320006208 | Crimp contact, female, 6 MM2 | ![]() |
| HARTING 09380062711 | insert, Size: 16 B, female, 80 A, 830 V | ![]() |
| HARTING 19000005094 | Cable gland, Size: M32, Material: Metal | ![]() |
| HARTING 19000005095 | Cable gland, Size: M32, Material: Metal | ![]() |
| HARTING 19000005096 | Cable gland, Size: M32, Material: Metal | ![]() |
| HARTING 19200031422 | Hoods, 3 A, zinc die-cast, powder-coated | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2025 | PI00000310-US - Duplication. We would like to inform you about a duplication of several Han® B and M hoods and housings. These parts will be produced in India in addition to our production in Germany and China. This duplication will be done in order to reduce the lead time to our Asian customers and expand our worldwide production capacities. With the duplication, Indian customers will be supplied with parts produced in India. The technical characteristics and of course all quality characteristics of the concerned parts produced in India and the other production plants are going to be identical. | Download | |||


