HBL2423

LKG CONN, 20A 3P 250V, L15-20R783585038216

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Hubbell Wiring Device-Kellems
Manufacturer Part Number:Hubbell Wiring Device-Kellems HBL2423
SKU:HUBHBL2423

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: