| Attribute | Value |
|---|---|
| Manufacturer: | Insultab |
| Manufacturer Part Number: | Insultab 4900-5(3/16)-BLK-1000 |
| SKU: | ITB4900-5(3/16)-BLK-1000 |
4900-5(3/16)-BLK-1000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Insultab 31164 | TERMINAL,BUDG R 16-14 1/4 | ![]() |
| Insultab 350570-1 | UMNL SOK 24-18 PTPBR | ![]() |
| Insultab 09-50-8021 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 2 Circuits, Natural | ![]() |
| Insultab 10-84-4032-YEL | 6.35mm Pitch MLX Power Connector, 2.13mm Contact Diameter, Vertical, PA Polyamide (Nylon) 6/6, Tin (Sn), White, 3 Circuits | ![]() |
| Insultab 10-84-4042-TAN | 6.35mm Pitch MLX Power Connector, 2.13mm Contact Diameter, Vertical, PA Polyamide (Nylon) 6/6, Tin (Sn), White, 4 Circuits | ![]() |
| Insultab 22-05-3081 | KK 254 Solid Header, Right-Angle, with Friction Lock, 8 Circuits, Tin (Sn) Plating | ![]() |
| Insultab BT4M-M0 | Dome-Top® barb ty cable tie, miniature cross section, 14.2 (361mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |


