Upgrade your electrical connections with our high-quality BUDG R 16-14 1/4 TERMINAL. Part of the SOLISTRAND Budget series, this Ring Tongue connector features a stud size of 1/4 (M6) and straight orientation, making it ideal for various applications. With an operating temperature range of 170°C (338°F) and accommodating wire sizes of 16 AWG, 1.25 - 2 mm², and 2050 - 5180 CMA, it ensures reliable performance even in demanding environments. The closed barrel design provides secure crimping, while the straight terminal angle offers easy installation. RoHS compliant and suitable for a wide range of connectors, crimp terminals, and splices, it is a versatile solution for your connectivity needs. Upgrade to our Rings & Spades terminal for efficient and durable wire connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 31164
Series:SOLISTRAND Budget
Connector Type:Ring Tongue
Stud Size:1/4, M6
Orientation:Straight
Operating Temperature Range:170 °C, 338 °F
Wire Size:16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP31164
Plating Material:Tin
Inspection Slot:No
Weight per Piece:1.141 g
Number of Holes:1
Overall Length:21.72 mm / .856 in
Stud Diameter:6.35 mm / .25 in
Tongue Thickness:.79 mm / .031 in
Barrel Inside Diameter:2.261 mm / .089 in
Government Qualified:No
Wire Insulation Support:Without
Heavy Duty:No
Line:Budget
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:RING-048
Support Style:Non - Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: