| Attribute | Value |
|---|---|
| Manufacturer: | JST |
| Manufacturer Part Number: | JST B3B-XH-A(LF)(SN) |
| SKU: | JSTB3B-XH-A(LF)(SN) |
B3B-XH-A(LF)(SN)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| JST 1-640508-0 | 03P MR II CAP HSG V0 RED | ![]() |
| JST 1-640517-0 | 02P MR II PLUG HSG V0 RED | ![]() |
| JST 1-770968-0 | 04P MINI UMNL R/A HDR ASSY SN | ![]() |
| JST 1-770969-0 | 06P MINI UMNL R/A HDR ASSY SN | ![]() |
| JST 640387-5 | 05P MTA156 HDR ASSY SQ R/A | ![]() |
| JST 794190-1 | 06P MINI UMNL2 PLUG HSG UL94V0 | ![]() |
| JST 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| JST 43020-0201 | Micro-Fit 3.0 Plug Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| JST 50-57-9409 | SL Crimp Housing, Single Row, Version G, Positive Latch, 9 Circuits, Black | ![]() |
| JST 70543-0001 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3.30mm Tail Length, 2 Circuits, 0.38µm Gold (Au) Selective Plating, Matte Tin (Sn) Tail Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2026 | G26-01672 - Packaging change. folding type boxes shall be added to the existing product inner boxes SW-0, SW-2 & SW-3 The boxes sizes and the quantities per box shall remain unchanged. for the target products depending on material availability the folding type boxes may be reverted to the existing spec with out prior notice | Download | |||
| 06/30/2026 | G26-01676 - Packaging change. folding type boxes shall be added to the existing product inner boxes SW-0, SW-2 & SW-3 The boxes sizes and the quantities per box shall remain unchanged. for the target products depending on material availability the folding type boxes may be reverted to the existing spec with out prior notice. | Download | |||


