43020-0201
Micro-Fit 3.0 Plug Housing, Dual Row, 2 Circuits, UL 94V-0, Low-Halogen, Black
Enhance your power connectivity with our Micro-Fit 3.0 Plug Housing. Designed for efficiency, this dual-row housing accommodates 2 circuits with precision. Crafted from UL 94V-0 compliant, low-halogen black nylon, it ensures both safety and durability. Operating flawlessly in a wide temperature range of -40 to 105 °C, it guarantees reliable performance. With polarized mating and secure locking features, it offers seamless integration. RoHS compliant and meeting stringent quality standards, it's the perfect choice for your wire-to-wire connector needs. Upgrade to the Micro-Fit 3.0 for optimal power transmission in any application.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43020-0201 |
Color: | Black |
Series: | 43020 |
Connector Type: | Micro-Fit 3.0 |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 2 |
Number of Rows: | 2 |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Termination Pitch: | 3 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Micro-Fit 3.0 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0430200201 |
SKU: | MOL43020-0201 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/01/2017 | 502635 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |
07/01/2016 | 500399 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |