| Attribute | Value |
|---|---|
| Manufacturer: | L-com |
| Manufacturer Part Number: | L-com CRMN9MM-5 |
| SKU: | LCMCRMN9MM-5 |
CRMN9MM-5
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| L-com 2-520181-4 | ULTRA-FAST 187 ASY REC 22-18 TPPB | ![]() |
| L-com 521053-1 | FASTON 250 REC HSG 1CIR NYLON NAT | ![]() |
| L-com 87224-2 | 02 MODII HDR SRST UNSHRD .100 | ![]() |
| L-com 172253-7023 | Cut Strip - Ultra-Fit Tangless Crimp Terminal, Female, Tin (Sn) Plating, 16-18 AWG | ![]() |
| L-com 172256-3104 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Single Row, 4 Circuits, Black, Glow-Wire Capable | ![]() |
| L-com 22-01-3157 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 15 Circuits, Natural | ![]() |
| L-com 43645-0308 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen Since Inception, Black | ![]() |
| L-com 43645-0800 | Micro-Fit 3.0 Receptacle Housing, Single Row, 8 Circuits, UL 94V-0, Black | ![]() |
| L-com 87568-2093 | Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 20 Circuits, 0.38µm Gold (Au) Selective Plating, with Center Polarization Key and Locking Friction Ramp | ![]() |


