| Attribute | Value |
|---|---|
| Manufacturer: | Marquardt |
| Manufacturer Part Number: | Marquardt 1117.0206 |
| SKU: | MAQ1117.0206 |
1117.0206
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Marquardt MS3124E18-11P | MS3124 - Connectors, Receptacle, Electrical, Crimp Type, Rear Mounting, Jam Nut, Bayonet Coupling, 26482 Series I | ![]() |
| Marquardt 281934-4 | SINGLE WIRE SEAL | ![]() |
| Marquardt 350873-1 | UMNL PIN 18-14 .0126 PTPBR | ![]() |
| Marquardt 22-03-5025 | 2.50mm Pitch SPOX Wire-to-Board Header, Vertical, Shrouded, 2 Circuits, Tin (Sn) Plating | ![]() |
| Marquardt 33012-2002 | MX150 Female Terminal Sealed, Tin Plating, 18 and 20 AWG, Right Reel Payoff | ![]() |
| Marquardt 39-01-4036 | Mini-Fit Jr. Plug Housing, Single Row, 3 Circuits, UL 94V-2, without Panel Mounting Ears, Natural | ![]() |
| Marquardt 64319-1201 | CMC Wire Cap for 32 Circuits, CMC Receptacle Mat Sealed | ![]() |
| Marquardt 64321-1101 | CMC Wire Cap for 53 Circuits, CMC Receptacle Mat Sealed | ![]() |
| Marquardt 64322-1219 | 0.635mm CMC CP Female Terminal, Tin Plated, Selective 1.27 | ![]() |
| Marquardt 98825-1061 | NSCC, Pin Connector Hybrid, Unsealed, 6 Circuits, Black | ![]() |
| Marquardt NC6FP-1 | 6 pole female receptacle, solder contacts, Nickel housing, silver contacts | ![]() |
| Marquardt H000X034H1C | The portable printer continuous heat shrink labels in white are made of military-grade polyolefin. They measure 0.19" (4.6mm) diameter, 8' (2.4m) length, and 0.34" (8.6mm) width and have a wire range of 18“12 AWG. The fast-loading P1 label cassette includes both label material and ribbon for easy label changing. | ![]() |
| Marquardt PCC420VR-10-R6 | Compact 4-20 mA vibration transmitter with 105°C temp range, 1.0 ips full scale (RMS). Top-exit MIL-C-5015 connector, 1/4-28 mounting hole. | ![]() |
| Marquardt R6QI-0-J9T2A-16 | High temperature accelerometer cable assembly with 16 ft shielded twisted pair cable, Yellow Teflon jacket (200°C), 2-socket MIL-C-5015 sensor connector, IP68 rated. | ![]() |


