64322-1219
0.635mm CMC CP Female Terminal, Tin Plated, Selective 1.27
Elevate your automotive connectivity with this CMC - CP Terminal, a vital component in ensuring secure and efficient signal transmission. Designed for optimal performance, this female connector boasts a 6A amperage rating, making it suitable for various automotive applications. Crafted with phosphor bronze contacts and tin plating, it guarantees durability and reliable conductivity, even in demanding environments. With a voltage rating of 14V DC and compatibility with 18 AWG wire, this connector is perfect for achieving seamless wire-to-board connections. Its gold-plated termination further enhances signal integrity, while RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality and performance of this CMC - CP Terminal for all your automotive connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 64322-1219 |
Series: | 64322 - CMC - CP Terminal |
Amperage: | 6 A |
Connector Type: | CMC, CP Terminal |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Voltage: | 14 V DC |
Packaging: | Reel |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1.016 µm, 3.048 µm |
Wire Size: | 18 AWG, .75 mm² |
Connector System: | Wire to Board |
Contact Termination Plating: | Gold |
Wire Insulation Diameter: | 1.65 - 1.8 mm |
Product Name: | CMC |
Part Aliases: | 0643221219 |
SKU: | MOL64322-1219 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/22/2022 | 511558 - Capacity change or tool replacement. To ensure business continuity another tool is being added, adding to keep up with current and future demand. no impact to form fit or function or appearance. | Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |