| Attribute | Value |
|---|---|
| Manufacturer: | Staubli |
| Manufacturer Part Number: | Staubli 32.0015P0001-UR |
| SKU: | MCC32.0015P0001-UR |
32.0015P0001-UR
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Staubli PT06A-12-14P(027) | AI-Solder Plug Connector 26482-1 | ![]() |
| Staubli 8463 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 1/2 NPT | ![]() |
| Staubli DNF14-188-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a blue, nylon housing. It has a tab size of 0.187 x 0.020" (4.8 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.76" (19.3 mm) long and 0.23" (5.8 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in boxes of 1000. | ![]() |


