DNF14-188-M

The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in a blue, nylon housing. It has a tab size of 0.187 x 0.020" (4.8 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.76" (19.3 mm) long and 0.23" (5.8 mm) wide. The disconnect has a funnel entry barrel configuration and an insulation grip sleeve barrel. It comes in boxes of 1000.

Enhance your electrical connections with our vibration-resistant female disconnect, meticulously crafted from tin-plated brass for durability and conductivity. Encased in a sleek blue nylon housing, this disconnect boasts a 0.187 x 0.020" tab size and accommodates 16-14 AWG wires. With a length of 0.76" and width of 0.23", it offers a secure fit for various applications. Featuring a funnel entry barrel design and insulation grip sleeve, it ensures effortless installation and reliable performance. Each box contains 1000 disconnects, making it ideal for professional use. RoHS compliant and capable of withstanding temperatures up to 194°F, this connector guarantees both quality and safety in every connection. Elevate your projects with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DNF14-188-M
Maximum Operating Temperature:194 °F, 90 °C
Material:Brass
Finish/Coating:Tinned
Insulation Material:Nylon - Barrel Insulated
Minimum Wire Size:16 AWG
Wire Size:16 AWG
Barrel Type:Insulation Grip Sleeve
Finish:Tinned
Product Type:Female Disconnect
Tab Size:.19 in, 4.8 mm
SKU:PANDNF14-188-M
Supplier Product:Disconnects
Overall Thickness mm:0.4 (mm)
Minimum Copper Conductor Size AWG:#16 (AWG)
Flammability Rating:HB
Overall Height In:0.1 (In.)
Overall Length In:0.76 (In.)
Wire Strip Length mm:7.1 (mm)
Overall Length mm:19.3 (mm)
Insulation Diameter mm:4.1 (mm)
For Use With:CT-400, CT-460, CT-1550, CT-1551, CT-2500, CT-600-A W/CT- 500 CH OR CH-5500CH
Color Code:Blue
Product Type:Loose Piece Disconnect
Sub Brand:Pan-Term
Overall Thickness In:0.16 (In.)
Overall Width mm:5.8 (mm)
Insulation Diameter In:0.16 (In.)
Overall Height mm:2.5 (mm)
Standards Met:UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153
Wire Strip Length In:0.28 (In.)
Maximum Voltage V:300 (V)
Overall Width In:0.23 (In.)
Maximum Copper Conductor Size AWG:#14 (AWG)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: