| Attribute | Value |
|---|---|
| Manufacturer: | Mechatronics |
| Manufacturer Part Number: | Mechatronics SGR-47 |
| SKU: | MECSGR-47 |
SGR-47
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Mechatronics KEP1032-STL-ZI | Kep Nut | ![]() |
| Mechatronics ARC.68-S6-C14 | Clincher adjustable releasable clamp, #6 Screw (M3), .19" - .69" (4.8mm - 17.5mm) bundle, gray, bulk package. | ![]() |
| Mechatronics PLT1.5M-M | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Mechatronics BSOS-8632-12 | Blind Threaded Standoffs - Types BSO, BSOA, BSOS - Unified | ![]() |
| Mechatronics FGA-120 | Fan Gasket,Black,120MM | ![]() |
| Mechatronics ESR-3813-8 | S/S 38MM SLIDE 8" | ![]() |


