13SP158
Round Spacer, .140 ID, .375 OD, .125 Length, Natural,Nylon,#6 (M3.5) Screw
Enhance the structural integrity of your assemblies with this Round Spacer, designed for precise component spacing. With a .140 inch internal diameter and .375 inch outer diameter, it provides a secure fit for #6 (M3.5) screws. Crafted from durable and lightweight natural nylon, it boasts a .125 inch length for optimal support. Ensure compliance with RoHS regulations while achieving seamless alignment in your projects with this essential spacer.
Product Category: | |
---|---|
Manufacturer: | Micro Plastics |
Manufacturer Part Number: | 13SP158 |
Color: | Natural |
Outside Diameter: | .375 in |
Material: | Nylon |
Inside Diameter: | .14 in |
Shape: | Round |
SKU: | MIC13SP158 |
Part No: | 13SP158 |
Compatible Thread Sizes: | #6 (M3.5) |
Maximum Operating Temperature: | 185 °F |
Minimum Operating Temperature: | -40 °F |
Spacer Length: | .125 in |
Full Material: | Nylon 6/6 |
Material Flammability Standard: | UL94 V-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |