Availability | ||
---|---|---|
Immediate Shipment: | Call | |
Stock Location: | Call | |
Factory Stock: | Call for Stock | |
Factory Lead: | 182 Days | |
Unit Of Measure: | Each | |
Minimum/Multiple: | 200/200 |
Product Category: | |
---|---|
Manufacturer: | Essentra | Richco |
Manufacturer Part Number: | RBS-1BK |
SKU: | RICRBS-1BK |
Base Height: | .14 in |
Maximum Operating Temperature: | 122 °F |
Minimum Operating Temperature: | 32 °F |
Full Material: | Polyurethane |
Material Flammability Standard: | UL94 HB |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |