16FWRT008062

Retaining Washer, for #8 Screw, .062 Thick, Natural,Nylon,.235 ID,.152 ID 2

Enhance the security of your #8 screw with this Retaining Washer, designed for a precise fit and optimal performance. Made of durable Nylon 6.6 in a natural color, this washer is .062 inches thick with a .235 inch inner diameter and a .152 inch inner diameter 2. Ensure seamless assembly and compliance with RoHS regulations with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Micro Plastics
Manufacturer Part Number: 16FWRT008062
Color: Natural
Material: Nylon 6.6
Washer Type: Retaining Washer
SKU: MIC16FWRT008062
Part No: 16FWRT008062
Compatible Screw Sizes: #8
Inside Diameter: .235 in
Outside Diameter: .391 in
Overall Height: 0.062 in
Thickness: .062 in
Material: Nylon
Style: 2
Tooth Location: Internal
Washer Shape: Round

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: