17W07121

Flat Washer, .312 ID, .712 OD, .081 Thick, Natural, Nylon

Enhance the performance of your fastening applications with our Flat Washer. With an inside diameter of .312 inches, outside diameter of .712 inches, and a thickness of .081 inches, this washer is designed to provide reliable support and prevent loosening. Crafted from durable natural Nylon 6.6 with a smooth finish coating, it offers excellent strength and corrosion resistance. Compliant with RoHS standards, it ensures environmental responsibility. Upgrade your assembly process with this essential component for optimal results.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Micro Plastics
Manufacturer Part Number: 17W07121
Color: Natural
Outside Diameter: .712 in
Material: Nylon 6.6
Finish/Coating: Smooth
Thickness: .081 in
Washer Type: Flat Washer
Inside Diameter: .312 in
SKU: MIC17W07121
Part No: 17W07121
Compatible Screw Sizes: 9/16
Imperial/Metric Conversion: Imperial
Material: Nylon
Material Class: Plastic
Washer Shape: Round
Material Flammability Standard: UL94 V-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: