| Attribute | Value |
|---|---|
| Manufacturer: | Mill-Max |
| Manufacturer Part Number: | Mill-Max 110-44-314-41-001000 |
| SKU: | MMX110-44-314-41-001000 |
110-44-314-41-001000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Mill-Max 1-329632-2 | LOCKWASHER, PLATED | ![]() |
| Mill-Max 1-5499160-0 | A/L UNIV HDR 50P VERT SHT LAT | ![]() |
| Mill-Max 208101-8 | LATCH BLOCK (SZ 1-4) | ![]() |
| Mill-Max 350922-6 | Cut Strip - PIN, MATE-N-LOK, UMNL | ![]() |
| Mill-Max 5747842-6 | 25 MSFL PLUG RA 318 (SL,FM,BL) | ![]() |
| Mill-Max FOA-005M | ADPTR METAL SC-SC DUPLX BRONZE FIBER OPTIC | ![]() |
| Mill-Max 22-23-2051 | KK 254 Solid Header, Vertical, with Friction Lock, 5 Circuits, Tin (Sn) Plating | ![]() |
| Mill-Max 43650-0401 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, 0.38µm Gold Plating, Glow-Wire Capable, Black | ![]() |
| Mill-Max 231-304/107-000 | MOD F-CONN 4-P W/FIX-FLAN | ![]() |


