| Attribute | Value |
|---|---|
| Manufacturer: | Mill-Max |
| Manufacturer Part Number: | Mill-Max 801-43-005-10-001000 |
| SKU: | MMX801-43-005-10-001000 |
801-43-005-10-001000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Mill-Max 1-480318-0 | 02P CMNL PLUG HSG F/H NATL | ![]() |
| Mill-Max 3-643817-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| Mill-Max 3-644615-3 | 03P MTA156 POL HDR ASSY LF | ![]() |
| Mill-Max 320570 | SPLICE BUTT PIDG 12-10 | ![]() |
| Mill-Max 322455 | TERMINAL,SOLIS R 12-10 10 | ![]() |
| Mill-Max 5-747905-2 | 9 Rcpt Solder Cup, Gold Flash, | ![]() |
| Mill-Max 39100-1906 | 8.00mm Pitch, Beau Eurostyle Two-Screw Terminal Strips, 6 Circuits, Low Profile | ![]() |
| Mill-Max 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Mill-Max 50-57-9407 | SL Crimp Housing, Single Row, Version G, Positive Latch, 7 Circuits, Black | ![]() |
| Mill-Max B3F-3150 | Tactile Switch, SPST-NO, 0.05 A, 24 V, Silver Plated, 6.15 mm Height, Ivory Plunger Color, 6 x 6 mm Model | ![]() |
| Mill-Max DNF14-250FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| Mill-Max 216-206 | FERRULE WITH BLUE INSUL 14AWG | ![]() |
| Mill-Max 221-415/VE00-1000 | Splicing Connector, 5-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |


