DNF14-250FIB-3K

The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces.

Part Aliases: Panduit DNF14-250FIB-3K.P  
Enhance wire connectivity with our vibration-resistant female disconnect, crafted from durable brass with a tinned finish for optimal performance. Encased in a blue, nylon housing for full insulation, this disconnect features a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports wire sizes ranging from 16-14 AWG (1.5-2.5 mm²). With a length of 0.84" (21.3 mm) and width of 0.35" (8.9 mm), it offers efficient handling. The funnel entry barrel and butted seam design ensure secure connections. Available in reels of 3000 pieces, this RoHS-compliant component is ideal for various applications in the connector, crimp terminal, and splice sectors.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit DNF14-250FIB-3K
Maximum Operating Temperature:105 °C, 221 °F
Material:Brass
Finish/Coating:Tinned
Insulation Material:Nylon - Barrel Insulated
Minimum Wire Size:16 AWG
Wire Size:16 AWG
Wire Insulation Diameter:.16 in, 4.1 mm
Barrel Type:Butted Seam
Finish:Tinned
Product Type:Female Disconnect
Tab Size:.25 in, 6.3 mm
Part Aliases:DNF14-250FIB-3K.P
SKU:PANDNF14-250FIB-3K
Supplier Product:Disconnects
Flammability Rating:HB
Product Type:Disconnects on a Reel
Overall Length mm:21.3 (mm)
Minimum Copper Conductor Size AWG:#16 (AWG)
Overall Length In:0.84 (In.)
Overall Height In:0.22 (In.)
For Use With:CD-800-5 CD9-5A
Maximum Voltage V:600 (V)
Wire Strip Length mm:7.1 (mm)
Maximum Copper Conductor Size AWG:#14 (AWG)
Standards Met:UL 310 Listed, UL Listed 20H3 E78522; CSA Certified LR31212, C22.2 No.153
Sub Brand:Reel Smart
Overall Width In:0.35 (In.)
Color Code:Blue
Overall Width mm:8.9 (mm)
Overall Height mm:5.6 (mm)
Wire Strip Length In:0.28 (In.)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/28/2021PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September.Download