02-06-1141
1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1855, Female, with Tin (Sn) Plated Brass Contact, 24-30 AWG, Without Locking Tabs, Reel Packaged
Enhance your power connections with our Standard .062" Female Connector, a reliable component from our 1855 Series. Crafted with brass contacts plated in tin, this connector ensures efficient conductivity and durability. It is compatible with a range of wire sizes, from 24 AWG to 30 AWG, and features a convenient reel packaging for easy handling. With a contact mating area plated in tin and a termination plating thickness of .508 µm, it guarantees secure and stable connections. Rest assured, this connector complies with RoHS standards, making it a sustainable choice for your projects in the Products, Connectors, Pin & Socket Housings & Contacts category. Elevate your power circuit applications with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 02-06-1141 |
Series: | 1855 - Standard .062" |
Connector Type: | Standard .062" |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .508 µm |
Contact Termination Plating Thickness: | .508 µm |
Wire Size: | 24 AWG, 26 AWG, 28 AWG, 30 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.02 - 2.29 mm |
Part Aliases: | 0002061141;1855-1(P901) |
SKU: | MOL02-06-1141 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/30/2021 | 509196 - Packaging Method/Quantity Changing. DU change for the .062" terminals. standardizing DU values to align with packaging standards and ensure product quality. | Download |
01/20/2020 | 507157 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |