02-06-5130
1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1855, Female, with 0.38
Easily connect wires with our Standard .062" Female Connector, featuring durable brass contacts plated with nickel for reliable power transmission. Suitable for crimp or compression termination methods, this connector is designed for 24 to 30 AWG wire sizes, accommodating insulation diameters ranging from 1.02 to 2.29 mm. With gold plating in the contact mating area, it ensures optimal conductivity, while meeting RoHS compliance standards for environmentally conscious use. Ideal for various circuit applications, this connector is part of our 1855 series, offering superior quality for wire-to-wire connections. Packaged in a convenient reel, it's ready for efficient installation in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 02-06-5130 |
Series: | 1855 - Standard .062" |
Connector Type: | Standard .062" |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Nickel |
Packaging: | Reel |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Contact Termination Plating Thickness: | .762 µm |
Wire Size: | 24 AWG, 26 AWG, 28 AWG, 30 AWG |
Connector System: | Wire to Wire |
Contact Termination Plating: | Nickel |
Wire Insulation Diameter: | 1.02 - 2.29 mm |
Part Aliases: | 0002065130;1855-(P550) |
SKU: | MOL02-06-5130 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/30/2021 | 509196 - Packaging Method/Quantity Changing. DU change for the .062" terminals. standardizing DU values to align with packaging standards and ensure product quality. | Download |
01/20/2020 | 507157 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |