39-00-0338

1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1855, 3.68mm Pitch, Female, Tin (Sn) Plated Brass Contact, 22-28 AWG, Reel

Experience reliable and efficient power connectivity with our Standard .062" Female Connector. Part of the 1855 series, this connector ensures seamless performance in various circuit applications. Crafted with brass contacts plated in tin, it guarantees durability and conductivity. Suitable for wire sizes 24 AWG, 22 AWG, 26 AWG, and 28 AWG, it offers versatility in use. The crimp or compression termination method, along with a reel packaging option, facilitates easy installation. With a focus on quality and compliance, this connector is RoHS certified, making it a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 39-00-0338
Series: 1855 - Standard .062"
Connector Type: Standard .062"
Gender: Female
Termination Method: Crimp or Compression
Contact Material: Brass
Contact Plating: Tin
Packaging: Reel
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: .889 µm
Contact Termination Plating Thickness: .889 µm
Wire Size: 22 AWG, 24 AWG, 26 AWG, 28 AWG
Connector System: Wire to Wire
Contact Termination Plating: Tin
Wire Insulation Diameter: 1.1 - 1.5 mm
Part Aliases: 0039000338;1855T
SKU: MOL39-00-0338

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: