02-06-1132
1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Series 1855, Female, with Tin (Sn) Plated Brass Contact, 24-30 AWG, Bag
Enhance your power connections with our Standard .062" Female Connectors from the 1855 series. These connectors are designed for efficient crimp or compression termination, offering reliable performance. Crafted with brass contacts and tin plating, they ensure durability and conductivity. Perfect for 24-30 AWG wires with insulation diameters ranging from 1.02 to 2.29mm, they are versatile for various applications. Meeting RoHS compliance, they guarantee environmental responsibility. Whether for industrial or DIY projects, these connectors are essential components for seamless power transmission. Packaged in a convenient bag, they are easy to store and use. Upgrade your connectivity with these high-quality connectors.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 02-06-1132 |
Series: | 1855 - Standard .062" |
Connector Type: | Standard .062" |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Packaging: | Bag |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .508 µm |
Contact Termination Plating Thickness: | .508 µm |
Wire Size: | 24 AWG, 26 AWG, 28 AWG, 30 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 1.02 - 2.29 mm |
Part Aliases: | 0002061132;1855-(P901)L |
SKU: | MOL02-06-1132 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |