02-09-8108

2.36mm Diameter, Standard .093 Pin and Socket Crimp Grounding Terminal, Series 1973, Male, with Tin (Sn) Plated Brass Contact, 14-18 AWG, Reel

Part Aliases: Molex 0002098108   Molex 1973-2A(P901)  
Elevate your connector game with these high-performance male pins, crafted for optimal durability and reliability. Designed for seamless integration in 1973 series housings, they deliver a secure and efficient termination method through easy crimping. The brass construction ensures robust conductivity, while the tin plating adds a layer of protection against corrosion. Rest assured, these pins meet RoHS compliance standards, embodying our commitment to sustainability. Upgrade your connector setup with these essential components, perfect for a wide range of applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 02-09-8108
Series:1973
Gender:Male
Termination Method:Crimp
Contact Material:Brass
Contact Plating:Tin
Part Aliases:0002098108 1973-2A(P901)
SKU:MOL02-09-8108

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: