19073-0073

Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 8 (M4), Length 20.32mm, Mylar Tape Carrier

Part Aliases: Molex 0190730073   Molex BB-823-08T  
Enhance your wire termination process with our Avikrimp Ring Tongue Terminal, designed for 14 to 16 AWG wires. Featuring a durable construction with a stud size 8 (M4) and a 20.32mm length, this terminal ensures secure connections in various applications. The Mylar Tape Carrier simplifies handling, while the tin plating guarantees reliable conductivity. Made of Nylon (PA) with a high flammability standard, it prioritizes safety. With CSA and UL certifications, you can trust its quality. RoHS compliant and packaged conveniently on a reel, it's a must-have for efficient crimping tasks. Explore our range of connectors and terminals for all your electrical needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19073-0073
Series:19073 - Avikrimp
Connector Type:Avikrimp
Contact Plating:Tin
Stud Size:8 (M4)
Insulation Material:Nylon (PA)
Packaging:Adhesive Tape on Reel
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:4.064 µm
Contact Termination Plating Thickness:4.064 µm
Wire Size:14 AWG, 16 AWG
CSA Agency Certification:LR18689
UL Agency Certification:E32244
Wire Insulation Diameter:4.3 mm
Barrel Type:Closed
Material Flammability Standard:94V-2
Part Aliases:0190730073 BB-823-08T
SKU:MOL19073-0073

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download